Add To Favorites
MB91F467PAPMC-GS-N2K5E2 FR60 RISC FR MB91460P Microcontroller IC 32-Bit 100MHz 1.125MB (1.125M x 8) FLASH 176-LQFP (24x24)
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
40 19.09100 $763.64

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number MB91F467PAPMC-GS-N2K5E2-ND
Copy   MB91F467PAPMC-GS-N2K5E2-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

MB91F467PAPMC-GS-N2K5E2

Copy   MB91F467PAPMC-GS-N2K5E2
Description IC MCU 32B 1.125MB FLSH 176LQFP
Copy   IC MCU 32B 1.125MB FLSH 176LQFP
Detailed Description

FR60 RISC FR MB91460P Microcontroller IC 32-Bit 100MHz 1.125MB (1.125M x 8) FLASH 176-LQFP (24x24)

Copy   FR60 RISC FR MB91460P Microcontroller IC 32-Bit 100MHz 1.125MB (1.125M x 8) FLASH 176-LQFP (24x24)
Documents & Media
Environmental Information RoHS Certificate
PCN Packaging Mult Devices 19/Jul/2017
Ship Label/Document Standardization 24/Jan/2018
PCN Part Number Number Change 14/Sep/2016
Product Attributes Select All
Categories
Manufacturer Cypress Semiconductor Corp
Series FR MB91460P
Packaging ? Tray ?
Part Status Active
Core Processor FR60 RISC
Core Size 32-Bit
Speed 100MHz
Connectivity CANbus, EBI/EMI, I²C, LINbus, UART/USART
Peripherals DMA, LVD, PWM, WDT
Number of I/O 141
Program Memory Size 1.125MB (1.125M x 8)
Program Memory Type FLASH
EEPROM Size -
RAM Size 88K x 8
Voltage - Supply (Vcc/Vdd) 3 V ~ 5.5 V
Data Converters A/D 41x10b
Oscillator Type External
Operating Temperature -40°C ~ 105°C (TA)
Package / Case 176-LQFP
Supplier Device Package 176-LQFP (24x24)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Additional Resources
Standard Package ? 40
Other Names MB91F467PAPMC-GS-N2E2
MB91F467PAPMC-GS-N2E2-ND

22:45:45 1/18/2019