Add To Favorites
MB91F467MAPMC-GSK5E1 FR60 RISC FR MB91460M Microcontroller IC 32-Bit 80MHz 1MB (1M x 8) FLASH 216-LQFP
Product Overview
Digi-Key Part Number MB91F467MAPMC-GSK5E1-ND
Copy   MB91F467MAPMC-GSK5E1-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

MB91F467MAPMC-GSK5E1

Copy   MB91F467MAPMC-GSK5E1
Description IC MCU 32BIT 1MB FLASH 216LQFP
Copy   IC MCU 32BIT 1MB FLASH 216LQFP
Detailed Description

FR60 RISC FR MB91460M Microcontroller IC 32-Bit 80MHz 1MB (1M x 8) FLASH 216-LQFP

Copy   FR60 RISC FR MB91460M Microcontroller IC 32-Bit 80MHz 1MB (1M x 8) FLASH 216-LQFP
Documents & Media
Datasheets MB91460M Series
Environmental Information RoHS Certificate
PCN Obsolescence/ EOL Mult Devices EOL 20/Jun/2018
PCN Design/Specification MB91F 02/Jan/2017
PCN Assembly/Origin Site Chg 02/May/2016
PCN Packaging Mult Devices 19/Jul/2017
Ship Label/Document Standardization 24/Jan/2018
PCN Part Number Number Change 14/Sep/2016
Product Attributes Select All
Categories
Manufacturer Cypress Semiconductor Corp
Series FR MB91460M
Packaging ? Tray ?
Part Status Last Time Buy
Core Processor FR60 RISC
Core Size 32-Bit
Speed 80MHz
Connectivity CANbus, EBI/EMI, I²C, LINbus, UART/USART
Peripherals DMA, I²S, LVD, WDT
Number of I/O 175
Program Memory Size 1MB (1M x 8)
Program Memory Type FLASH
EEPROM Size -
RAM Size 64K x 8
Voltage - Supply (Vcc/Vdd) 3 V ~ 5.5 V
Data Converters A/D 12x10b
Oscillator Type External
Operating Temperature -40°C ~ 105°C (TA)
Package / Case 216-LQFP
Supplier Device Package 216-LQFP
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Additional Resources
Standard Package ? 40
Other Names MB91F467MAPMC-GSE1
MB91F467MAPMC-GSE1-ND
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
40 25.72050 $1,028.82
Tariff Applied ?

Submit a request for quotation on quantities greater than those displayed.

03:39:10 9/23/2018