MB91F362GBPFVS-GK5E2 FR50 RISC FR MB91360G Microcontroller IC 32-Bit 64MHz 512KB (512K x 8) FLASH 208-QFP (28x28)
Product Overview
Digi-Key Part Number MB91F362GBPFVS-GK5E2-ND
Copy   MB91F362GBPFVS-GK5E2-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

MB91F362GBPFVS-GK5E2

Copy   MB91F362GBPFVS-GK5E2
Description IC MCU 32BIT 512KB FLASH 208HQFP
Copy   IC MCU 32BIT 512KB FLASH 208HQFP
Detailed Description

FR50 RISC FR MB91360G Microcontroller IC 32-Bit 64MHz 512KB (512K x 8) FLASH 208-QFP (28x28)

Copy   FR50 RISC FR MB91360G Microcontroller IC 32-Bit 64MHz 512KB (512K x 8) FLASH 208-QFP (28x28)
Documents & Media
Environmental Information RoHS Certificate
PCN Obsolescence/ EOL Mult Devices EOL 20/Jun/2018
PCN Packaging Mult Devices 19/Jul/2017
Ship Label/Document Standardization 24/Jan/2018
Product Attributes Select All
Categories
Manufacturer Cypress Semiconductor Corp
Series FR MB91360G
Packaging ? Tray ?
Part Status Last Time Buy
Core Processor FR50 RISC
Core Size 32-Bit
Speed 64MHz
Connectivity CANbus, I²C, Serial I/O, UART/USART
Peripherals DMA, POR, PWM, WDT
Number of I/O 160
Program Memory Size 512KB (512K x 8)
Program Memory Type FLASH
EEPROM Size -
RAM Size 20K x 8
Voltage - Supply (Vcc/Vdd) 4.25 V ~ 5.25 V
Data Converters A/D 8x10b, D/A 2x10b
Oscillator Type External
Operating Temperature -40°C ~ 85°C (TA)
Package / Case 208-BFQFP
Supplier Device Package 208-QFP (28x28)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Additional Resources
Standard Package ? 24
Alternate Package | This part is also available in the following packaging:

21:17:35 12/16/2018