• Quote Required, submit request here.
  • Non-Stock ?
Photo Not Available

Product Overview
Digi-Key Part Number MB91248ZPFV-GS-143K5E1-ND
Quantity Available 0
Manufacturer

Manufacturer Part Number

MB91248ZPFV-GS-143K5E1

Description IC MCU 32BIT 256KB MROM 144LQFP
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Detailed Description

FR60Lite RISC FR MB91245 Microcontroller IC 32-Bit 32MHz 256KB (256K x 8) Mask ROM

Product Attributes Select All
Categories
Manufacturer Cypress Semiconductor Corp
Series FR MB91245
Part Status Active
Core Processor FR60Lite RISC
Core Size 32-Bit
Speed 32MHz
Connectivity CAN, EBI/EMI, LIN, UART/USART
Peripherals DMA, LCD, PWM, WDT
Number of I/O 120
Program Memory Size 256KB (256K x 8)
Program Memory Type Mask ROM
EEPROM Size -
RAM Size 16K x 8
Voltage - Supply (Vcc/Vdd) 3.5 V ~ 5.5 V
Data Converters A/D 32x8/10b
Oscillator Type External
Operating Temperature -40°C ~ 105°C (TA)
 
Additional Resources
Standard Package ? 60

03:12:20 5/27/2018

Send Feedback