MB91247PFV-GS-120K5E1 FR60Lite RISC FR MB91245 Microcontroller IC 32-Bit 32MHz 128KB (128K x 8) Mask ROM 144-LQFP (20x20)
Product Overview
Digi-Key Part Number MB91247PFV-GS-120K5E1-ND
Copy   MB91247PFV-GS-120K5E1-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

MB91247PFV-GS-120K5E1

Copy   MB91247PFV-GS-120K5E1
Description IC MCU 32BIT 128KB MROM 144LQFP
Copy   IC MCU 32BIT 128KB MROM 144LQFP
Detailed Description

FR60Lite RISC FR MB91245 Microcontroller IC 32-Bit 32MHz 128KB (128K x 8) Mask ROM 144-LQFP (20x20)

Copy   FR60Lite RISC FR MB91245 Microcontroller IC 32-Bit 32MHz 128KB (128K x 8) Mask ROM 144-LQFP (20x20)
Documents & Media
Environmental Information RoHS Certificate
PCN Obsolescence/ EOL Mult Devices EOL 20/Jun/2018
PCN Packaging Mult Devices 19/Jul/2017
Ship Label/Document Standardization 24/Jan/2018
Product Attributes Select All
Categories
Manufacturer Cypress Semiconductor Corp
Series FR MB91245
Packaging ? Tray ?
Part Status Last Time Buy
Core Processor FR60Lite RISC
Core Size 32-Bit
Speed 32MHz
Connectivity CANbus, EBI/EMI, LINbus, UART/USART
Peripherals DMA, LCD, PWM, WDT
Number of I/O 120
Program Memory Size 128KB (128K x 8)
Program Memory Type Mask ROM
EEPROM Size -
RAM Size 8K x 8
Voltage - Supply (Vcc/Vdd) 3.5 V ~ 5.5 V
Data Converters A/D 32x8/10b
Oscillator Type External
Operating Temperature -40°C ~ 105°C (TA)
Package / Case 144-LQFP
Supplier Device Package 144-LQFP (20x20)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Additional Resources
Standard Package ? 60

00:21:21 10/24/2018