• Quote Required, submit request here.
  • Non-Stock ?
Product Overview
Digi-Key Part Number MB91213APMC-GS-162K5E1-ND
Quantity Available 0
Manufacturer

Manufacturer Part Number

MB91213APMC-GS-162K5E1

Description IC MCU 32BIT 544KB MROM 144LQFP
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Detailed Description

FR60Lite RISC FR MB91210 Microcontroller IC 32-Bit 40MHz 544KB (544K x 8) Mask ROM 144-LQFP (20x20)

Product Attributes Select All
Categories
Manufacturer Cypress Semiconductor Corp
Series FR MB91210
Packaging ? Tray ?
Part Status Active
Core Processor FR60Lite RISC
Core Size 32-Bit
Speed 40MHz
Connectivity CAN, LIN, SPI, UART/USART
Peripherals DMA, WDT
Number of I/O 118
Program Memory Size 544KB (544K x 8)
Program Memory Type Mask ROM
EEPROM Size -
RAM Size 24K x 8
Voltage - Supply (Vcc/Vdd) 3 V ~ 5.5 V
Data Converters A/D 32x10b
Oscillator Type External
Operating Temperature -40°C ~ 105°C (TA)
Package / Case 144-LQFP
Supplier Device Package 144-LQFP (20x20)
 
Additional Resources
Standard Package ? 120

08:33:32 2/25/2018

Send Feedback