MB91213APMC-GS-135K5E1 FR60Lite RISC FR MB91210 Microcontroller IC 32-Bit 40MHz 544KB (544K x 8) Mask ROM 144-LQFP (20x20)
Product Overview
Digi-Key Part Number MB91213APMC-GS-135K5E1-ND
Copy   MB91213APMC-GS-135K5E1-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

MB91213APMC-GS-135K5E1

Copy   MB91213APMC-GS-135K5E1
Description IC MCU 32BIT 544KB MROM 144LQFP
Copy   IC MCU 32BIT 544KB MROM 144LQFP
Detailed Description

FR60Lite RISC FR MB91210 Microcontroller IC 32-Bit 40MHz 544KB (544K x 8) Mask ROM 144-LQFP (20x20)

Copy   FR60Lite RISC FR MB91210 Microcontroller IC 32-Bit 40MHz 544KB (544K x 8) Mask ROM 144-LQFP (20x20)
Product Attributes Select All
Categories
Manufacturer Cypress Semiconductor Corp
Series FR MB91210
Packaging ? Tray ?
Part Status Active
Core Processor FR60Lite RISC
Core Size 32-Bit
Speed 40MHz
Connectivity CANbus, LINbus, SPI, UART/USART
Peripherals DMA, WDT
Number of I/O 118
Program Memory Size 544KB (544K x 8)
Program Memory Type Mask ROM
EEPROM Size -
RAM Size 24K x 8
Voltage - Supply (Vcc/Vdd) 3 V ~ 5.5 V
Data Converters A/D 32x10b
Oscillator Type External
Operating Temperature -40°C ~ 105°C (TA)
Package / Case 144-LQFP
Supplier Device Package 144-LQFP (20x20)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Additional Resources
Standard Package ? 60
Other Names CY91213APMC-GS-135E1

04:39:46 9/24/2018