• Part Status: End of Life; Last Time Buy Date: 04-03-2019. Minimums may apply.
  • Quote Required, submit request here.
Product Overview
Digi-Key Part Number MB91213APMC-GS-132K5E1-ND
Quantity Available 0
Manufacturer

Manufacturer Part Number

MB91213APMC-GS-132K5E1

Description IC MCU 32BIT 544KB MROM 144LQFP
Detailed Description

FR60Lite RISC FR MB91210 Microcontroller IC 32-Bit 40MHz 544KB (544K x 8) Mask ROM 144-LQFP (20x20)

Documents & Media
Environmental Information RoHS Certificate
PCN Obsolescence/ EOL Mult Devices EOL 20/Jun/2018
PCN Packaging Mult Devices 19/Jul/2017
Ship Label/Document Standardization 24/Jan/2018
Product Attributes Select All
Categories
Manufacturer Cypress Semiconductor Corp
Series FR MB91210
Packaging ? Tray ?
Part Status Last Time Buy
Core Processor FR60Lite RISC
Core Size 32-Bit
Speed 40MHz
Connectivity CANbus, LINbus, SPI, UART/USART
Peripherals DMA, WDT
Number of I/O 118
Program Memory Size 544KB (544K x 8)
Program Memory Type Mask ROM
EEPROM Size -
RAM Size 24K x 8
Voltage - Supply (Vcc/Vdd) 3 V ~ 5.5 V
Data Converters A/D 32x10b
Oscillator Type External
Operating Temperature -40°C ~ 105°C (TA)
Package / Case 144-LQFP
Supplier Device Package 144-LQFP (20x20)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Additional Resources
Standard Package ? 120

19:46:21 8/20/2018

Send Feedback