Photo Not Available
MB91101PMC-G-JNRE1 FR30 RISC FR30 MB91101 Microcontroller IC 32-Bit 50MHz ROMless
Product Overview
Digi-Key Part Number MB91101PMC-G-JNRE1-ND
Copy   MB91101PMC-G-JNRE1-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

MB91101PMC-G-JNRE1

Copy   MB91101PMC-G-JNRE1
Description IC MCU 32BIT ROMLESS 100QFP
Copy   IC MCU 32BIT ROMLESS 100QFP
Detailed Description

FR30 RISC FR30 MB91101 Microcontroller IC 32-Bit 50MHz ROMless

Copy   FR30 RISC FR30 MB91101 Microcontroller IC 32-Bit 50MHz  ROMless
Product Attributes Select All
Categories
Manufacturer Cypress Semiconductor Corp
Series FR30 MB91101
Part Status Obsolete
Core Processor FR30 RISC
Core Size 32-Bit
Speed 50MHz
Connectivity UART/USART
Peripherals DMA, POR, PWM, WDT
Program Memory Size -
Program Memory Type ROMless
EEPROM Size -
RAM Size 2K x 8
Voltage - Supply (Vcc/Vdd) 2.7 V ~ 5.5 V
Data Converters A/D 4x10b
Oscillator Type External
Operating Temperature -40°C ~ 70°C (TA)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Additional Resources
Standard Package ? 1

11:56:38 9/23/2018