Add To Favorites
MB90F347CASPFR-GSE1 F²MC-16LX F²MC-16LX MB90340 Microcontroller IC 16-Bit 24MHz 128KB (128K x 8) FLASH 100-QFP (14x20)
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
66 19.02606 $1,255.72
Tariff Applied ?

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number MB90F347CASPFR-GSE1-ND
Copy   MB90F347CASPFR-GSE1-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

MB90F347CASPFR-GSE1

Copy   MB90F347CASPFR-GSE1
Description IC MCU 16BIT 128KB FLASH 100QFP
Copy   IC MCU 16BIT 128KB FLASH 100QFP
Manufacturer Standard Lead Time 17 Weeks
Detailed Description

F²MC-16LX F²MC-16LX MB90340 Microcontroller IC 16-Bit 24MHz 128KB (128K x 8) FLASH 100-QFP (14x20)

Copy   F²MC-16LX F²MC-16LX MB90340 Microcontroller IC 16-Bit 24MHz 128KB (128K x 8) FLASH 100-QFP (14x20)
Product Attributes Select All
Categories
Manufacturer Cypress Semiconductor Corp
Series F²MC-16LX MB90340
Packaging ? Tray ?
Part Status Active
Core Processor F²MC-16LX
Core Size 16-Bit
Speed 24MHz
Connectivity CANbus, EBI/EMI, I²C, LINbus, SCI, UART/USART
Peripherals DMA, POR, WDT
Number of I/O 82
Program Memory Size 128KB (128K x 8)
Program Memory Type FLASH
EEPROM Size -
RAM Size 6K x 8
Voltage - Supply (Vcc/Vdd) 3.5 V ~ 5.5 V
Data Converters A/D 24x8/10b
Oscillator Type External
Operating Temperature -40°C ~ 105°C (TA)
Package / Case 100-BQFP
Supplier Device Package 100-QFP (14x20)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Additional Resources
Standard Package ? 66
Other Names CY90F347CASPFR-GSE1

21:03:37 1/21/2019