Add To Favorites
MB90348EPMC-GS-724E1 F²MC-16LX F²MC-16LX MB90340E Microcontroller IC 16-Bit 24MHz 128KB (128K x 8) Mask ROM 100-LQFP (14x14)
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
90 7.88911 $710.02
Tariff Applied ?

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number MB90348EPMC-GS-724E1-ND
Copy   MB90348EPMC-GS-724E1-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

MB90348EPMC-GS-724E1

Copy   MB90348EPMC-GS-724E1
Description IC MCU 16BIT 128KB MROM 100LQFP
Copy   IC MCU 16BIT 128KB MROM 100LQFP
Manufacturer Standard Lead Time 20 Weeks
Detailed Description

F²MC-16LX F²MC-16LX MB90340E Microcontroller IC 16-Bit 24MHz 128KB (128K x 8) Mask ROM 100-LQFP (14x14)

Copy   F²MC-16LX F²MC-16LX MB90340E Microcontroller IC 16-Bit 24MHz 128KB (128K x 8) Mask ROM 100-LQFP (14x14)
Product Attributes Select All
Categories
Manufacturer Cypress Semiconductor Corp
Series F²MC-16LX MB90340E
Packaging ? Tray ?
Part Status Active
Core Processor F²MC-16LX
Core Size 16-Bit
Speed 24MHz
Connectivity CANbus, EBI/EMI, LINbus, SCI, UART/USART
Peripherals DMA, POR, WDT
Number of I/O 80
Program Memory Size 128KB (128K x 8)
Program Memory Type Mask ROM
EEPROM Size -
RAM Size 16K x 8
Voltage - Supply (Vcc/Vdd) 3.5 V ~ 5.5 V
Data Converters A/D 16x8/10b
Oscillator Type External
Operating Temperature -40°C ~ 105°C (TA)
Package / Case 100-LQFP
Supplier Device Package 100-LQFP (14x14)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Additional Resources
Standard Package ? 90
Other Names CY90348EPMC-GS-724E1

11:10:06 12/18/2018