Add To Favorites
  • Non-Stock ?
Product Overview
Digi-Key Part Number MB88151APNF-G-500-JNEFE1-ND
Quantity Available 0
Manufacturer

Manufacturer Part Number

MB88151APNF-G-500-JNEFE1

Description IC CLOCK GENERATOR SS 8SOP
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Product Attributes Select All
Categories
Manufacturer Cypress Semiconductor Corp
Series -
Packaging ? Tape & Reel (TR) ?
Part Status Active
Type Fanout Buffer (Distribution), Spread Spectrum Clock Generator
PLL Yes
Input Crystal
Output CMOS
Number of Circuits 1
Ratio - Input:Output 1:1
Differential - Input:Output No/No
Frequency - Max 16.7MHz
Divider/Multiplier No/Yes
Voltage - Supply 3 V ~ 3.6 V
Operating Temperature -40°C ~ 85°C
Mounting Type Surface Mount
Package / Case 8-SOIC (0.154", 3.90mm Width)
Supplier Device Package 8-SOP
 
Additional Resources
Standard Package ? 1,500

06:29:47 6/22/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1,500 1.13100 $1,696.50

Submit a request for quotation on quantities greater than those displayed.

Send Feedback