• Obsolete item.
Photo Not Available

Product Overview
Digi-Key Part Number MB39C831-EVB-02-ND
Quantity Available 0
Manufacturer

Manufacturer Part Number

MB39C831-EVB-02

Description EVAL BOARD MB39C831
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Detailed Description

MB39C831 Energy Harvesting Power Management Evaluation Board

Documents & Media
Datasheets MB39C831-EVB-02
PCN Obsolescence/ EOL Mult Device EOL 21/Mar/2017
PCN Packaging Ship Label/Document Standardization 24/Jan/2018
Product Attributes Select All
Categories
Manufacturer Cypress Semiconductor Corp
Series -
Part Status Obsolete
Type Power Management
Function Energy Harvesting
Embedded -
Utilized IC / Part MB39C831
Primary Attributes -
Supplied Contents Board(s)
Secondary Attributes -
 
Additional Resources
Standard Package ? 1

13:04:30 6/25/2018

Send Feedback