Add To Favorites
MB39C326PW-G-EFE1 Buck-Boost Switching Regulator IC Positive Adjustable 0.8V 1 Output 800mA 20-UFBGA, WLCSP
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 2.91000 $2.91
10 2.60100 $26.01
25 2.34080 $58.52
100 2.13260 $213.26
250 1.92456 $481.14
500 1.72690 $863.45
1,000 1.45642 $1,456.42
2,500 1.38360 $3,459.00
Tariff Pending ?

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 1534-1028-1-ND
Copy   1534-1028-1-ND
Quantity Available 1,720
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

MB39C326PW-G-EFE1

Copy   MB39C326PW-G-EFE1
Description IC REG BUCK BOOST ADJ 0.8A 20WLP
Copy   IC REG BUCK BOOST ADJ 0.8A 20WLP
Manufacturer Standard Lead Time 22 Weeks
Detailed Description

Buck-Boost Switching Regulator IC Positive Adjustable 0.8V 1 Output 800mA 20-UFBGA, WLCSP

Copy   Buck-Boost Switching Regulator IC Positive Adjustable 0.8V 1 Output 800mA 20-UFBGA, WLCSP
Product Attributes Select All
Categories
Manufacturer Cypress Semiconductor Corp
Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Function Step-Up/Step-Down
Output Configuration Positive
Topology Buck-Boost
Output Type Adjustable
Number of Outputs 1
Voltage - Input (Min) 2.5V
Voltage - Input (Max) 5.5V
Voltage - Output (Min/Fixed) 0.8V
Voltage - Output (Max) 5V
Current - Output 800mA
Frequency - Switching 5.8MHz
Synchronous Rectifier Yes
Operating Temperature -40°C ~ 85°C (TA)
Mounting Type Surface Mount
Package / Case 20-UFBGA, WLCSP
Supplier Device Package 20-WLP (2.15x1.94)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Additional Resources
Standard Package ? 1
Other Names 1534-1028-1
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 1534-1028-2-ND
  • Minimum Quantity: 6,000
  • Quantity Available: 0
  • Unit Price: $1.29280
  • Digi-Reel® ? : 1534-1028-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 1,720 - Immediate
  • Unit Price: Digi-Reel®

06:19:21 10/20/2018