MB39C014PN-G-K1EFE1 Buck Switching Regulator IC Positive Adjustable 0.446V 1 Output 800mA 10-WFDFN Exposed Pad
Product Overview
Digi-Key Part Number 428-3879-6-ND
Copy   428-3879-6-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

MB39C014PN-G-K1EFE1

Copy   MB39C014PN-G-K1EFE1
Description IC REG BUCK ADJ 0.8A SYNC 10SON
Copy   IC REG BUCK ADJ 0.8A SYNC 10SON
Detailed Description

Buck Switching Regulator IC Positive Adjustable 0.446V 1 Output 800mA 10-WFDFN Exposed Pad

Copy   Buck Switching Regulator IC Positive Adjustable 0.446V 1 Output 800mA 10-WFDFN Exposed Pad
Product Attributes Select All
Categories
Manufacturer Cypress Semiconductor Corp
Series -
Packaging ? Digi-Reel® ?
Part Status Obsolete
Function Step-Down
Output Configuration Positive
Topology Buck
Output Type Adjustable
Number of Outputs 1
Voltage - Input (Min) 2.5V
Voltage - Input (Max) 5.5V
Voltage - Output (Min/Fixed) 0.446V
Voltage - Output (Max) 3.564V
Current - Output 800mA
Frequency - Switching 2MHz, 3.2MHz
Synchronous Rectifier Yes
Operating Temperature -40°C ~ 85°C (TA)
Mounting Type Surface Mount
Package / Case 10-WFDFN Exposed Pad
Supplier Device Package 10-SON (3x3)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Additional Resources
Standard Package ? 1
Other Names 428-3879-6

02:55:53 1/21/2019