• Obsolete item.
Product Overview
Digi-Key Part Number 428-3878-6-ND
Quantity Available 0
Manufacturer

Manufacturer Part Number

MB39C007WQN-G-JN-ERE1

Description IC REG BUCK ADJ 0.8A DL 24QFN
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Detailed Description

Buck Switching Regulator IC Positive Adjustable 0.446V 2 Output 800mA 24-WFQFN Exposed Pad

Documents & Media
Datasheets MB39C007
PCN Obsolescence/ EOL Mult Device EOL 19/Mar/2017
PCN Assembly/Origin Mult Devices 05/Jun/2017
PCN Packaging Mult Devices 19/Jul/2017
Ship Label/Document Standardization 24/Jan/2018
EDA / CAD Models ? Download from Ultra Librarian
Product Attributes Select All
Categories
Manufacturer Cypress Semiconductor Corp
Series -
Packaging ? Digi-Reel® ?
Part Status Obsolete
Function Step-Down
Output Configuration Positive
Topology Buck
Output Type Adjustable
Number of Outputs 2
Voltage - Input (Min) 2.5V
Voltage - Input (Max) 5.5V
Voltage - Output (Min/Fixed) 0.446V
Voltage - Output (Max) 3.86V
Current - Output 800mA
Frequency - Switching 2MHz
Synchronous Rectifier Yes
Operating Temperature -40°C ~ 85°C (TA)
Mounting Type Surface Mount
Package / Case 24-WFQFN Exposed Pad
Supplier Device Package 24-QFN (4x4)
 
Additional Resources
Standard Package ? 1
Other Names 428-3878-6

05:03:50 2/19/2018

Send Feedback