• Obsolete item.
Product Overview
Digi-Key Part Number 428-3867-1-ND
Quantity Available 0
Manufacturer

Manufacturer Part Number

MB39A136PFT-G-BND-ERE1

Description IC REG CTRLR BUCK 24TSSOP
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Detailed Description

Buck Regulator Positive Output Step-Down DC-DC Controller IC 24-TSSOP

Product Attributes Select All
Categories
Manufacturer Cypress Semiconductor Corp
Series -
Packaging ? Cut Tape (CT) ?
Part Status Obsolete
Output Type Transistor Driver
Function Step-Down
Output Configuration Positive
Topology Buck
Number of Outputs 2
Output Phases 2
Voltage - Supply (Vcc/Vdd) 4.5 V ~ 25 V
Frequency - Switching 500kHz
Duty Cycle (Max) 80%
Synchronous Rectifier Yes
Clock Sync No
Serial Interfaces -
Control Features Current Limit, Soft Start
Operating Temperature -30°C ~ 85°C (TA)
Package / Case 24-TFSOP (0.173", 4.40mm Width)
Supplier Device Package 24-TSSOP
 
Additional Resources
Standard Package ? 1
Other Names 428-3867-1

10:25:03 5/23/2018

Send Feedback