• Obsolete item.
Product Overview
Digi-Key Part Number 428-3876-1-ND
Quantity Available 0
Manufacturer

Manufacturer Part Number

MB39A134PFT-G-BND-ERE1

Description IC REG DC/DC CONV 24TSSOP
Detailed Description

Battery Power Management IC Lithium-Ion 24-TSSOP

Product Attributes Select All
Categories
Manufacturer Cypress Semiconductor Corp
Series -
Packaging ? Cut Tape (CT) ?
Part Status Obsolete
Function Power Management
Battery Chemistry Lithium-Ion
Number of Cells 2 ~ 4
Fault Protection Over Temperature, Under Voltage
Interface -
Operating Temperature -30°C ~ 85°C (TA)
Package / Case 24-TFSOP (0.173", 4.40mm Width)
Supplier Device Package 24-TSSOP
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Additional Resources
Standard Package ? 1
Other Names 428-3876-1

06:24:25 8/20/2018

Send Feedback