• Obsolete item.
Product Overview
Digi-Key Part Number 428-3887-1-ND
Quantity Available 0
Manufacturer

Manufacturer Part Number

MB39A112PFT-G-BND-ERE1

Description IC REG CTRLR BUCK 20TSSOP
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Detailed Description

Buck Regulator Positive Output Step-Down DC-DC Controller IC 20-TSSOP

Product Attributes Select All
Categories
Manufacturer Cypress Semiconductor Corp
Series -
Packaging ? Cut Tape (CT) ?
Part Status Obsolete
Output Type Transistor Driver
Function Step-Down
Output Configuration Positive
Topology Buck
Number of Outputs 3
Output Phases 1
Voltage - Supply (Vcc/Vdd) 7 V ~ 25 V
Frequency - Switching 250kHz ~ 2.6MHz
Duty Cycle (Max) 100%
Synchronous Rectifier No
Clock Sync No
Serial Interfaces -
Control Features Soft Start
Operating Temperature -30°C ~ 85°C (TA)
Package / Case 20-TSSOP (0.173", 4.40mm Width)
Supplier Device Package 20-TSSOP
 
Additional Resources
Standard Package ? 1
Other Names 428-3887-1

14:51:18 6/21/2018

Send Feedback