• Obsolete item.
Product Overview
Digi-Key Part Number 428-3874-6-ND
Quantity Available 0
Manufacturer

Manufacturer Part Number

MB3793-30APNF-G-JN-ER6E1

Description IC PWR VOLT MON WD TIMER 8SOL
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Detailed Description

Supervisor CMOS Inverted 1 Channel 8-SOP

Product Attributes Select All
Categories
Manufacturer Cypress Semiconductor Corp
Series -
Packaging ? Digi-Reel® ?
Part Status Obsolete
Type Simple Reset/Power-On Reset
Number of Voltages Monitored 1
Output CMOS Inverted
Reset Active Low
Reset Timeout 30 ms Minimum
Voltage - Threshold 3V
Operating Temperature -40°C ~ 85°C (TA)
Mounting Type Surface Mount
Package / Case 8-SOIC (0.154", 3.90mm Width)
Supplier Device Package 8-SOP
 
Additional Resources
Standard Package ? 1
Other Names 428-3874-6

12:19:08 5/21/2018

Send Feedback