MB3793-28DPNF-G-JN-ERE1 Supervisor Open Drain or Open Collector 1 Channel 8-SOP
Product Overview
Digi-Key Part Number 428-3891-1-ND
Copy   428-3891-1-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

MB3793-28DPNF-G-JN-ERE1

Copy   MB3793-28DPNF-G-JN-ERE1
Description IC MONITOR PWR SUPP BIP 8SOP
Copy   IC MONITOR PWR SUPP BIP 8SOP
Detailed Description

Supervisor Open Drain or Open Collector 1 Channel 8-SOP

Copy   Supervisor Open Drain or Open Collector 1 Channel 8-SOP
Product Attributes Select All
Categories
Manufacturer Cypress Semiconductor Corp
Series -
Packaging ? Cut Tape (CT) ?
Part Status Obsolete
Type Simple Reset/Power-On Reset
Number of Voltages Monitored 1
Output Open Drain or Open Collector
Reset Active Low
Reset Timeout 30 ms Minimum
Voltage - Threshold 2.8V
Operating Temperature -40°C ~ 85°C (TA)
Mounting Type Surface Mount
Package / Case 8-SOIC (0.154", 3.90mm Width)
Supplier Device Package 8-SOP
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Additional Resources
Standard Package ? 1
Other Names 428-3891-1

05:46:31 9/21/2018