MB3793-28APNF-G-JN-EF6E1 Supervisor CMOS Inverted 1 Channel 8-SOP
Product Overview
Digi-Key Part Number 428-3890-1-ND
Copy   428-3890-1-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

MB3793-28APNF-G-JN-EF6E1

Copy   MB3793-28APNF-G-JN-EF6E1
Description IC MONITOR PWR SUPP BIP 8SOP
Copy   IC MONITOR PWR SUPP BIP 8SOP
Detailed Description

Supervisor CMOS Inverted 1 Channel 8-SOP

Copy   Supervisor CMOS Inverted 1 Channel 8-SOP
Documents & Media
Datasheets MB3793-28A
PCN Obsolescence/ EOL Mult Device EOL 19/Mar/2017
PCN Assembly/Origin Mult Devices 05/Jun/2017
PCN Packaging Mult Devices 19/Jul/2017
Ship Label/Document Standardization 24/Jan/2018
Product Attributes Select All
Categories
Manufacturer Cypress Semiconductor Corp
Series -
Packaging ? Cut Tape (CT) ?
Part Status Obsolete
Type Simple Reset/Power-On Reset
Number of Voltages Monitored 1
Output CMOS Inverted
Reset Active Low
Reset Timeout 30 ms Minimum
Voltage - Threshold 2.8V
Operating Temperature -40°C ~ 85°C (TA)
Mounting Type Surface Mount
Package / Case 8-SOIC (0.154", 3.90mm Width)
Supplier Device Package 8-SOP
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Additional Resources
Standard Package ? 1
Other Names 428-3890-1

04:45:29 9/26/2018