Add To Favorites
FM31256-GTR Processor Companion IC Processor-Based Systems 14-SOIC
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 16.99000 $16.99
10 15.73200 $157.32
25 15.51320 $387.83
50 15.32260 $766.13
100 13.42880 $1,342.88
250 12.84824 $3,212.06
500 12.76256 $6,381.28

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 428-3781-1-ND
Copy   428-3781-1-ND
Quantity Available 3,164
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

FM31256-GTR

Copy   FM31256-GTR
Description IC PROCESSOR COMPANION 14SOIC
Copy   IC PROCESSOR COMPANION 14SOIC
Manufacturer Standard Lead Time 8 Weeks
Detailed Description

Processor Companion IC Processor-Based Systems 14-SOIC

Copy   Processor Companion IC Processor-Based Systems 14-SOIC
Product Attributes Select All
Categories
Manufacturer Cypress Semiconductor Corp
Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Processor Companion
Applications Processor-Based Systems
Mounting Type Surface Mount
Package / Case 14-SOIC (0.154", 3.90mm Width)
Supplier Device Package 14-SOIC
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
You May Also Be Interested In
  • FM31256-G - Cypress Semiconductor Corp | 428-3217-ND DigiKey Electronics
  • FM31256-G
  • Cypress Semiconductor Corp
  • IC PROCESSOR COMPANION 14SOIC
  • Unit Price $15.44000
  • 428-3217-ND
Additional Resources
Standard Package ? 1
Other Names 428-3781-1
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 428-3781-2-ND
  • Minimum Quantity: 2,500
  • Quantity Available: 2,500 - Immediate
  • Unit Price: Digi-Reel®
  • Digi-Reel® ? : 428-3781-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 3,164 - Immediate
  • Unit Price: Digi-Reel®
  • Tube ? : 428-3217-ND
  • Minimum Quantity: 1
  • Quantity Available: 2,377 - Immediate
  • Unit Price: $15.44000

10:49:03 1/23/2019