Add To Favorites
FM28V100-TGTR FRAM (Ferroelectric RAM) Memory IC 1Mb (128K x 8) Parallel 90ns 32-TSOP I
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 28.64000 $28.64
10 26.92200 $269.22
25 25.99680 $649.92
50 25.17120 $1,258.56
100 22.14860 $2,214.86
250 21.55404 $5,388.51

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 428-3962-1-ND
Copy   428-3962-1-ND
Quantity Available 1,377
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

FM28V100-TGTR

Copy   FM28V100-TGTR
Description IC FRAM 1M PARALLEL 32TSOP I
Copy   IC FRAM 1M PARALLEL 32TSOP I
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

FRAM (Ferroelectric RAM) Memory IC 1Mb (128K x 8) Parallel 90ns 32-TSOP I

Copy   FRAM (Ferroelectric RAM) Memory IC 1Mb (128K x 8) Parallel  90ns 32-TSOP I
Product Attributes Select All
Categories
Manufacturer Cypress Semiconductor Corp
Series F-RAM™
Packaging ? Cut Tape (CT) ?
Part Status Active
Memory Type Non-Volatile
Memory Format FRAM
Technology FRAM (Ferroelectric RAM)
Memory Size 1Mb (128K x 8)
Write Cycle Time - Word, Page 90ns
Access Time 90ns
Memory Interface Parallel
Voltage - Supply 2 V ~ 3.6 V
Operating Temperature -40°C ~ 85°C (TA)
Mounting Type Surface Mount
Package / Case 32-TFSOP (0.465", 11.80mm Width)
Supplier Device Package 32-TSOP I
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
You May Also Be Interested In
  • FM28V100-TG - Cypress Semiconductor Corp | 428-3551-ND DigiKey Electronics
  • FM28V100-TG
  • Cypress Semiconductor Corp
  • IC FRAM 1M PARALLEL 32TSOP I
  • Unit Price $30.01000
  • 428-3551-ND
Additional Resources
Standard Package ? 1
Other Names 428-3962-1
Alternate Package | This part is also available in the following packaging:
  • Tray ? : 428-3551-ND
  • Minimum Quantity: 1
  • Quantity Available: 261 - Immediate
  • Unit Price: $30.01000
  • Tape & Reel (TR) ? : 428-3962-2-ND
  • Minimum Quantity: 1,500
  • Quantity Available: 0
  • Unit Price: $18.64863
  • Digi-Reel® ? : 428-3962-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 1,377 - Immediate
  • Unit Price: Digi-Reel®

02:56:49 11/14/2018