USD
Favorite

FM25V20A-PG FRAM (Ferroelectric RAM) Memory IC 2Mb (256K x 8) SPI 40MHz 8-PDIP
Price & Procurement
6,506 In Stock
Can ship immediately
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 4.43000 $4.43

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tube  : FM25V20A-PG-ND
  • Minimum Quantity: 1,060  Non-Stock 
  • Quantity Available: 0
  • Unit Price: $10.56094

FM25V20A-PG

Datasheet
Digi-Key Part Number 2015-FM25V20A-PG-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number FM25V20A-PG
Copy  
Description IC FRAM 2M SPI 40MHZ 8DIP
Copy  
Manufacturer Standard Lead Time 6 Weeks
Detailed Description

FRAM (Ferroelectric RAM) Memory IC 2Mb (256K x 8) SPI 40MHz 8-PDIP

Copy  
Documents & Media
Datasheets FM25V20A (PDIP)~
Product Attributes
Type Description Select All
Categories
Manufacturer Cypress Semiconductor Corp
Series F-RAM™
Packaging Tube 
Part Status Active
Memory Type Non-Volatile
Memory Format FRAM
Technology FRAM (Ferroelectric RAM)
Memory Size 2Mb (256K x 8)
Memory Interface SPI
Clock Frequency 40MHz
Write Cycle Time - Word, Page -
Voltage - Supply 2V ~ 3.6V
Operating Temperature -40°C ~ 85°C (TA)
Mounting Type Through Hole
Package / Case 8-DIP (0.300", 7.62mm)
Supplier Device Package 8-PDIP
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

MR45V200BRAZAARL

FERAM / 2MBIT (256KB X 8) / SPI

Rohm Semiconductor

$7.32000 Details

AS6C4008-55PCN

IC SRAM 4M PARALLEL 32DIP

Alliance Memory, Inc.

$4.80000 Details

MB85RS4MTPF-G-JNERE2

4MBIT FRAM SPI INTERFACE

Fujitsu Electronics America, Inc.

$8.70000 Details

MB85RS2MTAPNF-G-BDERE1

IC FRAM 2M SPI 40MHZ 8SOP

Fujitsu Electronics America, Inc.

$6.21000 Details
Additional Resources
Standard Package 1,060
Other Names 2015-FM25V20A-PG