FM25L04B-GA4TR FRAM (Ferroelectric RAM) Memory IC 4Kb (512 x 8) SPI 8-SOIC
Product Overview
Digi-Key Part Number FM25L04B-GA4TR-ND
Copy   FM25L04B-GA4TR-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

FM25L04B-GA4TR

Copy   FM25L04B-GA4TR
Description IC FRAM 4K SPI 8SOIC
Copy   IC FRAM 4K SPI 8SOIC
Detailed Description

FRAM (Ferroelectric RAM) Memory IC 4Kb (512 x 8) SPI 8-SOIC

Copy   FRAM (Ferroelectric RAM) Memory IC 4Kb (512 x 8) SPI   8-SOIC
Product Attributes Select All
Categories
Manufacturer Cypress Semiconductor Corp
Series Automotive, AEC-Q100, F-RAM™
Packaging ? Tape & Reel (TR) ?
Part Status Obsolete
Memory Type Non-Volatile
Memory Format FRAM
Technology FRAM (Ferroelectric RAM)
Memory Size 4Kb (512 x 8)
Write Cycle Time - Word, Page -
Memory Interface SPI
Voltage - Supply 3 V ~ 3.6 V
Operating Temperature -40°C ~ 125°C (TA)
Mounting Type Surface Mount
Package / Case 8-SOIC (0.154", 3.90mm Width)
Supplier Device Package 8-SOIC
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 2,500

04:02:05 1/17/2019