Add To Favorites
FM25C160B-GTR FRAM (Ferroelectric RAM) Memory IC 16Kb (2K x 8) SPI 20MHz 8-SOIC
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 1.85000 $1.85
10 1.68700 $16.87
25 1.64160 $41.04
50 1.63280 $81.64
100 1.45960 $145.96
250 1.45532 $363.83
500 1.43364 $716.82
1,000 1.37214 $1,372.14

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 428-3435-1-ND
Copy   428-3435-1-ND
Quantity Available 7,068
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

FM25C160B-GTR

Copy   FM25C160B-GTR
Description IC FRAM 16K SPI 20MHZ 8SOIC
Copy   IC FRAM 16K SPI 20MHZ 8SOIC
Manufacturer Standard Lead Time 8 Weeks
Detailed Description

FRAM (Ferroelectric RAM) Memory IC 16Kb (2K x 8) SPI 20MHz 8-SOIC

Copy   FRAM (Ferroelectric RAM) Memory IC 16Kb (2K x 8) SPI 20MHz  8-SOIC
Product Attributes Select All
Categories
Manufacturer Cypress Semiconductor Corp
Series F-RAM™
Packaging ? Cut Tape (CT) ?
Part Status Active
Memory Type Non-Volatile
Memory Format FRAM
Technology FRAM (Ferroelectric RAM)
Memory Size 16Kb (2K x 8)
Clock Frequency 20MHz
Write Cycle Time - Word, Page -
Memory Interface SPI
Voltage - Supply 4.5 V ~ 5.5 V
Operating Temperature -40°C ~ 85°C (TA)
Mounting Type Surface Mount
Package / Case 8-SOIC (0.154", 3.90mm Width)
Supplier Device Package 8-SOIC
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
You May Also Be Interested In
  • FM25C160B-G - Cypress Semiconductor Corp | 428-3204-ND DigiKey Electronics
  • FM25C160B-G
  • Cypress Semiconductor Corp
  • IC FRAM 16K SPI 20MHZ 8SOIC
  • Unit Price $1.68000
  • 428-3204-ND
Additional Resources
Standard Package ? 1
Other Names 428-3435-1
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 428-3435-2-ND
  • Minimum Quantity: 2,500
  • Quantity Available: 5,000 - Immediate
  • Unit Price: $1.20172
  • Digi-Reel® ? : 428-3435-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 7,068 - Immediate
  • Unit Price: Digi-Reel®
  • Tube ? : 428-3204-ND
  • Minimum Quantity: 1
  • Quantity Available: 698 - Immediate
  • Unit Price: $1.68000

05:28:56 1/24/2019