Add To Favorites
FM24CL64B-DGTR FRAM (Ferroelectric RAM) Memory IC 64Kb (8K x 8) I²C 1MHz 550ns 8-TDFN (4x4.5)
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 5.04000 $5.04
10 4.57700 $45.77
25 4.47720 $111.93
50 4.45240 $222.62
100 3.99310 $399.31
250 3.97816 $994.54
500 3.83166 $1,915.83
1,000 3.64293 $3,642.93

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 428-4033-1-ND
Copy   428-4033-1-ND
Quantity Available 2,732
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

FM24CL64B-DGTR

Copy   FM24CL64B-DGTR
Description IC FRAM 64K I2C 1MHZ 8TDFN
Copy   IC FRAM 64K I2C 1MHZ 8TDFN
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

FRAM (Ferroelectric RAM) Memory IC 64Kb (8K x 8) I²C 1MHz 550ns 8-TDFN (4x4.5)

Copy   FRAM (Ferroelectric RAM) Memory IC 64Kb (8K x 8) I²C 1MHz 550ns 8-TDFN (4x4.5)
Product Attributes Select All
Categories
Manufacturer Cypress Semiconductor Corp
Series F-RAM™
Packaging ? Cut Tape (CT) ?
Part Status Active
Memory Type Non-Volatile
Memory Format FRAM
Technology FRAM (Ferroelectric RAM)
Memory Size 64Kb (8K x 8)
Clock Frequency 1MHz
Write Cycle Time - Word, Page -
Access Time 550ns
Memory Interface I²C
Voltage - Supply 2.7 V ~ 3.6 V
Operating Temperature -40°C ~ 85°C (TA)
Mounting Type Surface Mount
Package / Case 8-WDFN Exposed Pad
Supplier Device Package 8-TDFN (4x4.5)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
You May Also Be Interested In
  • EXB-28V330JX - Panasonic Electronic Components | Y7330CT-ND DigiKey Electronics
  • EXB-28V330JX
  • Panasonic Electronic Components
  • RES ARRAY 4 RES 33 OHM 0804
  • Unit Price $0.10000
  • Y7330CT-ND
  • FM24CL64B-GTR - Cypress Semiconductor Corp | 428-3434-1-ND DigiKey Electronics
  • FM24CL64B-GTR
  • Cypress Semiconductor Corp
  • IC FRAM 64K I2C 1MHZ 8SOIC
  • Unit Price $4.03000
  • 428-3434-1-ND
  • M80-8820242 - Harwin Inc. | 952-1069-5-ND DigiKey Electronics
  • M80-8820242
  • Harwin Inc.
  • CONN HEADER VERT 2POS 2MM
  • Unit Price $2.53000
  • 952-1069-5-ND
  • FM24CL64B-DG - Cypress Semiconductor Corp | FM24CL64B-DGRA-ND DigiKey Electronics
  • FM24CL64B-DG
  • Cypress Semiconductor Corp
  • IC FRAM 64K I2C 1MHZ 8TDFN
  • Unit Price $4.58000
  • FM24CL64B-DGRA-ND
Additional Resources
Standard Package ? 1
Other Names 428-4033-1
Alternate Package | This part is also available in the following packaging:
  • Tube ? : FM24CL64B-DGRA-ND
  • Minimum Quantity: 1
  • Quantity Available: 840 - Immediate
  • Unit Price: $4.58000
  • Tape & Reel (TR) ? : 428-4033-2-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 0
  • Unit Price: $3.14921
  • Digi-Reel® ? : 428-4033-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 2,732 - Immediate
  • Unit Price: Digi-Reel®

05:45:16 1/22/2019