Add To Favorites
FM16W08-SGTR FRAM (Ferroelectric RAM) Memory IC 64Kb (8K x 8) Parallel 28-SOIC
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 12.72000 $12.72
10 11.77700 $117.77
25 11.50960 $287.74
50 11.44660 $572.33
100 10.07710 $1,007.71
250 9.57856 $2,394.64
500 9.48024 $4,740.12

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 428-3774-1-ND
Copy   428-3774-1-ND
Quantity Available 734
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

FM16W08-SGTR

Copy   FM16W08-SGTR
Description IC FRAM 64K PARALLEL 28SOIC
Copy   IC FRAM 64K PARALLEL 28SOIC
Manufacturer Standard Lead Time 9 Weeks
Detailed Description

FRAM (Ferroelectric RAM) Memory IC 64Kb (8K x 8) Parallel 28-SOIC

Copy   FRAM (Ferroelectric RAM) Memory IC 64Kb (8K x 8) Parallel   28-SOIC
Product Attributes Select All
Categories
Manufacturer Cypress Semiconductor Corp
Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Memory Type Non-Volatile
Memory Format FRAM
Technology FRAM (Ferroelectric RAM)
Memory Size 64Kb (8K x 8)
Write Cycle Time - Word, Page 130ns
Memory Interface Parallel
Voltage - Supply 2.7 V ~ 5.5 V
Operating Temperature -40°C ~ 85°C (TA)
Mounting Type Surface Mount
Package / Case 28-SOIC (0.295", 7.50mm Width)
Supplier Device Package 28-SOIC
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
You May Also Be Interested In
  • FM18W08-SGTR - Cypress Semiconductor Corp | 428-3775-1-ND DigiKey Electronics
  • FM18W08-SGTR
  • Cypress Semiconductor Corp
  • IC FRAM 256K PARALLEL 28SOIC
  • Unit Price $19.54000
  • 428-3775-1-ND
  • FM16W08-SG - Cypress Semiconductor Corp | 428-3739-ND DigiKey Electronics
  • FM16W08-SG
  • Cypress Semiconductor Corp
  • IC FRAM 64K PARALLEL 28SOIC
  • Unit Price $11.56000
  • 428-3739-ND
Additional Resources
Standard Package ? 1
Other Names 428-3774-1
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 428-3774-2-ND
  • Minimum Quantity: 1,000
  • Quantity Available: 0
  • Unit Price: $8.33112
  • Digi-Reel® ? : 428-3774-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 734 - Immediate
  • Unit Price: Digi-Reel®
  • Tube ? : 2015-FM16W08-SG-ND
  • Minimum Quantity: 1
  • Quantity Available: 15 - Immediate
  • Unit Price: $11.01000

13:16:15 1/21/2019