• Obsolete item.
Photo Not Available

Product Overview
Digi-Key Part Number 428-3907-ND
Quantity Available 0
Manufacturer

Manufacturer Part Number

CYW4390DKWBG

Description SOC WIFI BTE COMBO
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Detailed Description

IC RF TxRx + MCU WiFi 802.11b/g/n 2.4GHz 286-XFBGA, WLCSP

Documents & Media
Datasheets CYW4390
PCN Obsolescence/ EOL EOL 22/Dec/2016
PCN Packaging Ship Label/Document Standardization 24/Jan/2018
PCN Part Status Change BCM43143KMLG Mark/PN Chg 19/Dec/2016
Product Attributes Select All
Categories
Manufacturer Cypress Semiconductor Corp
Series -
Packaging ? Tray ?
Part Status Obsolete
Type TxRx + MCU
RF Family/Standard WiFi
Protocol 802.11b/g/n
Modulation CCK, DSSS, OFDM
Frequency 2.4GHz
Data Rate (Max) 72Mbps
Power - Output 20.5dBm
Sensitivity -98.4dBm
Memory Size 44kB SRAM
Serial Interfaces I²C, I²S, JTAG, SPI, UART
GPIO 24
Voltage - Supply 3.3V
Current - Receiving 61mA
Current - Transmitting 88mA ~ 342mA
Operating Temperature -30°C ~ 85°C
Package / Case 286-XFBGA, WLCSP
 
Additional Resources
Standard Package ? 1
Other Names 428-3907
CYW4390DKWBG-ND

04:10:20 2/19/2018

Send Feedback