Photo Not Available
CYW4343WKWBG IC RF TxRx + MCU Bluetooth, WiFi 802.11b/g/n, Bluetooth v4.1, Class 1 and 2 2.4GHz 153-XFBGA, WLCSP
Product Overview
Digi-Key Part Number BCM4343WKWBG-ND
Copy   BCM4343WKWBG-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

CYW4343WKWBG

Copy   CYW4343WKWBG
Description SOC WIFI BLUETOOTH COMBO
Copy   SOC WIFI BLUETOOTH COMBO
Detailed Description

IC RF TxRx + MCU Bluetooth, WiFi 802.11b/g/n, Bluetooth v4.1, Class 1 and 2 2.4GHz 153-XFBGA, WLCSP

Copy   IC RF TxRx + MCU Bluetooth, WiFi 802.11b/g/n, Bluetooth v4.1, Class 1 and 2 2.4GHz 153-XFBGA, WLCSP
Documents & Media
Datasheets CYW4343x
Environmental Information RoHS Certificate
PCN Packaging Mult Devices 19/Jul/2017
Ship Label/Document Standardization 24/Jan/2018
PCN Part Status Change BCM43143KMLG Mark/PN Chg 19/Dec/2016
Product Attributes Select All
Categories
Manufacturer Cypress Semiconductor Corp
Series WICED
Packaging ? Tray ?
Part Status Active
Type TxRx + MCU
RF Family/Standard Bluetooth, WiFi
Protocol 802.11b/g/n, Bluetooth v4.1, Class 1 and 2
Modulation 8DPSK, DQPSK, GFSK
Frequency 2.4GHz
Data Rate (Max) 96Mbps
Power - Output 21dBm
Sensitivity -97dBm
Memory Size 640kB ROM, 512kB SRAM
Serial Interfaces I²S, SPI, UART
GPIO 5
Voltage - Supply 1.2 V ~ 3.3 V
Current - Receiving 37mA ~ 41mA
Current - Transmitting 260mA ~ 320mA
Operating Temperature -30°C ~ 70°C
Package / Case 153-XFBGA, WLCSP
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Additional Resources
Standard Package ? 1
Other Names BCM4343WKWBG
CYW4343WKWBG-ND

03:12:18 12/10/2018