• Quote Required, submit request here.
  • Non-Stock ?
Photo Not Available

Product Overview
Digi-Key Part Number BCM4334XKWBGT-ND
Quantity Available 0
Manufacturer

Manufacturer Part Number

CYW4334XKWBGT

Description SOC WIFI BLUETOOTH COMBO
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Detailed Description

IC RF TxRx + MCU Bluetooth, WiFi 802.11b/g/n, Bluetooth v4.0 2.4GHz

Product Attributes Select All
Categories
Manufacturer Cypress Semiconductor Corp
Series -
Part Status Active
Type TxRx + MCU
RF Family/Standard Bluetooth, WiFi
Protocol 802.11b/g/n, Bluetooth v4.0
Modulation 4DQPSK, 8DPSK, GFSK
Frequency 2.4GHz
Data Rate (Max) 150Mbps
Power - Output 13dBm
Sensitivity -99dBm
Memory Size 680kB ROM, 173kB RAM
Serial Interfaces I²S, SPI, UART
GPIO 16
Voltage - Supply 2.3 V ~ 4.8 V
Current - Receiving 39mA
Current - Transmitting 60mA
Operating Temperature -30°C ~ 85°C
 
Additional Resources
Standard Package ? 2,500
Other Names BCM4334XKWBGT
CYW4334XKWBGT-ND

03:26:07 5/24/2018

Send Feedback