• Obsolete item.
Product Overview
Digi-Key Part Number 428-3906-ND
Quantity Available 0
Manufacturer

Manufacturer Part Number

CYW43340XKUBG

Description SOC WIFI BLUETOOTH COMBO
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Detailed Description

IC RF TxRx + MCU Bluetooth, WiFi 802.11b/g/n, Bluetooth v4.0 2.4GHz 141-UFBGA, WLBGA

Documents & Media
Datasheets BCM43340
PCN Obsolescence/ EOL EOL 22/Dec/2016
PCN Packaging Ship Label/Document Standardization 24/Jan/2018
PCN Part Status Change BCM43143KMLG Mark/PN Chg 19/Dec/2016
Product Attributes Select All
Categories
Manufacturer Cypress Semiconductor Corp
Series -
Packaging ? Tray ?
Part Status Obsolete
Type TxRx + MCU
RF Family/Standard Bluetooth, WiFi
Protocol 802.11b/g/n, Bluetooth v4.0
Modulation 4DQPSK, 8DPSK, GFSK
Frequency 2.4GHz
Data Rate (Max) 150Mbps
Power - Output 13dBm
Sensitivity -99dBm
Memory Size 680kB ROM, 173kB RAM
Serial Interfaces I²S, SPI, UART
GPIO 8
Voltage - Supply 2.3 V ~ 4.8 V
Current - Receiving 39mA
Current - Transmitting 60mA
Operating Temperature -30°C ~ 85°C
Package / Case 141-UFBGA, WLBGA
 
Additional Resources
Standard Package ? 1
Other Names 428-3906
CYW43340XKUBG-ND

20:30:24 2/20/2018

Send Feedback