Photo Not Available
CYW4330GKWBGT IC RF TxRx + MCU Bluetooth, WiFi 802.11a/b/g/n, Bluetooth v4.0 2.4GHz, 5GHz
Product Overview
Digi-Key Part Number BCM4330GKWBGT-ND
Copy   BCM4330GKWBGT-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

CYW4330GKWBGT

Copy   CYW4330GKWBGT
Description SOC WIFI BLUETOOTH COMBO
Copy   SOC WIFI BLUETOOTH COMBO
Detailed Description

IC RF TxRx + MCU Bluetooth, WiFi 802.11a/b/g/n, Bluetooth v4.0 2.4GHz, 5GHz

Copy   IC RF TxRx + MCU Bluetooth, WiFi 802.11a/b/g/n, Bluetooth v4.0 2.4GHz, 5GHz
Documents & Media
Datasheets BCM4330
Environmental Information RoHS Certificate
PCN Obsolescence/ EOL Mult Devices EOL 18/Sep/2018
PCN Packaging Mult Devices 19/Jul/2017
Ship Label/Document Standardization 24/Jan/2018
PCN Part Status Change BCM43143KMLG Mark/PN Chg 19/Dec/2016
Product Attributes Select All
Categories
Manufacturer Cypress Semiconductor Corp
Series -
Packaging ? Tape & Reel (TR) ?
Part Status Last Time Buy
Type TxRx + MCU
RF Family/Standard Bluetooth, WiFi
Protocol 802.11a/b/g/n, Bluetooth v4.0
Modulation 4DQPSK, 8DPSK, GFSK
Frequency 2.4GHz, 5GHz
Data Rate (Max) 72Mbps
Power - Output 12dBm
Sensitivity -95dBm
Memory Size -
Serial Interfaces I²S, JTAG, SPI, UART, USB
GPIO 7
Voltage - Supply 2.3 V ~ 4.8 V
Current - Receiving 52mA ~ 60mA
Current - Transmitting 300mA ~ 325mA
Operating Temperature -30°C ~ 85°C
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Additional Resources
Standard Package ? 2,500
Other Names BCM4330GKWBGT
CYW4330GKWBGT-ND

23:21:11 11/16/2018