Photo Not Available
CYW4329HKUBGT IC RF TxRx + MCU Bluetooth Bluetooth v2.1 2.4GHz 182-UFBGA, WLBGA
Product Overview
Digi-Key Part Number BCM4329HKUBGT-ND
Copy   BCM4329HKUBGT-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

CYW4329HKUBGT

Copy   CYW4329HKUBGT
Description SOC WIFI BLUETOOTH COMBO
Copy   SOC WIFI BLUETOOTH COMBO
Detailed Description

IC RF TxRx + MCU Bluetooth Bluetooth v2.1 2.4GHz 182-UFBGA, WLBGA

Copy   IC RF TxRx + MCU Bluetooth Bluetooth v2.1 2.4GHz 182-UFBGA, WLBGA
Documents & Media
Datasheets BCM4329
Environmental Information RoHS Certificate
PCN Obsolescence/ EOL Mult Devices EOL 18/Sep/2018
PCN Packaging Mult Devices 19/Jul/2017
Ship Label/Document Standardization 24/Jan/2018
PCN Part Status Change BCM43143KMLG Mark/PN Chg 19/Dec/2016
Product Attributes Select All
Categories
Manufacturer Cypress Semiconductor Corp
Series -
Packaging ? Tape & Reel (TR) ?
Part Status Last Time Buy
Type TxRx + MCU
RF Family/Standard Bluetooth
Protocol Bluetooth v2.1
Modulation -
Frequency 2.4GHz
Data Rate (Max) -
Power - Output -
Sensitivity -
Memory Size -
Serial Interfaces I²C, I²S, SPI, UART
GPIO 14
Voltage - Supply 2.3 V ~ 5.5 V
Current - Receiving -
Current - Transmitting -
Operating Temperature -30°C ~ 85°C
Package / Case 182-UFBGA, WLBGA
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Additional Resources
Standard Package ? 2,500
Other Names BCM4329HKUBGT
CYW4329HKUBGT-ND

03:03:04 11/15/2018