Photo Not Available
CYW43242KFFB4G IC RF TxRx + MCU WiFi 802.11a/b/g/n 2.4GHz 252-TFBGA, FCBGA
Product Overview
Digi-Key Part Number BCM43242KFFB4G-ND
Copy   BCM43242KFFB4G-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

CYW43242KFFB4G

Copy   CYW43242KFFB4G
Description SOC WIFI BLUETOOTH COMBO
Copy   SOC WIFI BLUETOOTH COMBO
Detailed Description

IC RF TxRx + MCU WiFi 802.11a/b/g/n 2.4GHz 252-TFBGA, FCBGA

Copy   IC RF TxRx + MCU WiFi 802.11a/b/g/n 2.4GHz 252-TFBGA, FCBGA
Documents & Media
Datasheets BCM43242
Environmental Information RoHS Certificate
PCN Packaging Mult Devices 19/Jul/2017
Ship Label/Document Standardization 24/Jan/2018
PCN Part Status Change BCM43143KMLG Mark/PN Chg 19/Dec/2016
Product Attributes Select All
Categories
Manufacturer Cypress Semiconductor Corp
Series -
Packaging ? Tray ?
Part Status Active
Type TxRx + MCU
RF Family/Standard WiFi
Protocol 802.11a/b/g/n
Modulation GFSK
Frequency 2.4GHz
Data Rate (Max) 54Mbps
Power - Output 19.5dBm
Sensitivity -99dBm
Memory Size -
Serial Interfaces I²C, I²S, SPI, UART, USB
GPIO 13
Voltage - Supply 3.3V
Current - Receiving 23.8mA
Current - Transmitting 23.7mA
Operating Temperature 0°C ~ 70°C
Package / Case 252-TFBGA, FCBGA
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Additional Resources
Standard Package ? 1
Other Names BCM43242KFFB4G
CYW43242KFFB4G-ND

03:23:21 1/17/2019