Photo Not Available
CYW43241XFKWBGT IC RF 208-TFBGA, FCBGA
Product Overview
Digi-Key Part Number BCM43241XFKWBGT-ND
Copy   BCM43241XFKWBGT-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

CYW43241XFKWBGT

Copy   CYW43241XFKWBGT
Description SOC WIFI BLUETOOTH COMBO
Copy   SOC WIFI BLUETOOTH COMBO
Detailed Description

IC RF 208-TFBGA, FCBGA

Copy   IC RF     208-TFBGA, FCBGA
Documents & Media
Datasheets BCM43241
Environmental Information RoHS Certificate
PCN Packaging Mult Devices 19/Jul/2017
Ship Label/Document Standardization 24/Jan/2018
PCN Part Status Change BCM43143KMLG Mark/PN Chg 19/Dec/2016
Product Attributes Select All
Categories
Manufacturer Cypress Semiconductor Corp
Series -
Packaging ? Tape & Reel (TR) ?
Part Status Active
Type -
RF Family/Standard -
Protocol -
Modulation -
Frequency -
Data Rate (Max) -
Power - Output -
Sensitivity -
Memory Size -
Serial Interfaces -
Voltage - Supply -
Current - Receiving -
Current - Transmitting -
Operating Temperature -
Package / Case 208-TFBGA, FCBGA
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Additional Resources
Standard Package ? 2,500
Other Names BCM43241XFKWBGT
CYW43241XFKWBGT-ND

06:51:36 1/23/2019