Photo Not Available
CYW43228KMLG IC RF
Product Overview
Digi-Key Part Number BCM43228KMLG-ND
Copy   BCM43228KMLG-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

CYW43228KMLG

Copy   CYW43228KMLG
Description SOC WIFI WLAN
Copy   SOC WIFI WLAN
Detailed Description

IC RF

Copy   IC RF
Documents & Media
Environmental Information RoHS Certificate
PCN Obsolescence/ EOL Mult Devices EOL 18/Sep/2018
PCN Packaging Mult Devices 19/Jul/2017
Ship Label/Document Standardization 24/Jan/2018
PCN Part Status Change BCM43143KMLG Mark/PN Chg 19/Dec/2016
Product Attributes Select All
Categories
Manufacturer Cypress Semiconductor Corp
Series -
Part Status Last Time Buy
Type -
RF Family/Standard -
Protocol -
Modulation -
Frequency -
Data Rate (Max) -
Power - Output -
Sensitivity -
Memory Size -
Serial Interfaces -
Voltage - Supply -
Current - Receiving -
Current - Transmitting -
Operating Temperature -
Package / Case -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Additional Resources
Standard Package ? 168
Other Names BCM43228KMLG
CYW43228KMLG-ND

10:50:09 12/15/2018