Photo Not Available
CYW4318EKFBG IC RF TxRx + MCU WiFi 802.11a/g 2.4GHz 196-LFBGA
Product Overview
Digi-Key Part Number BCM4318EKFBG-ND
Copy   BCM4318EKFBG-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

CYW4318EKFBG

Copy   CYW4318EKFBG
Description SOC WIFI WLAN
Copy   SOC WIFI WLAN
Detailed Description

IC RF TxRx + MCU WiFi 802.11a/g 2.4GHz 196-LFBGA

Copy   IC RF TxRx + MCU WiFi 802.11a/g 2.4GHz 196-LFBGA
Documents & Media
Datasheets BCM4318,E
Environmental Information RoHS Certificate
PCN Packaging Mult Devices 19/Jul/2017
Ship Label/Document Standardization 24/Jan/2018
PCN Part Status Change BCM43143KMLG Mark/PN Chg 19/Dec/2016
Product Attributes Select All
Categories
Manufacturer Cypress Semiconductor Corp
Series -
Packaging ? Tray ?
Part Status Active
Type TxRx + MCU
RF Family/Standard WiFi
Protocol 802.11a/g
Modulation -
Frequency 2.4GHz
Data Rate (Max) 54Mbps
Power - Output 6dBm
Sensitivity -76dBm
Memory Size -
Serial Interfaces SPI, UART
GPIO 8
Voltage - Supply 3.3V
Current - Receiving 320mA
Current - Transmitting 320mA
Operating Temperature 0°C ~ 75°C
Package / Case 196-LFBGA
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Additional Resources
Standard Package ? 168
Other Names BCM4318EKFBG
CYW4318EKFBG-ND

03:59:58 9/19/2018