CYW20732A0KML2G IC RF TxRx + MCU Bluetooth Bluetooth v4.0 2.4GHz 32-VFQFN Exposed Pad
Product Overview
Digi-Key Part Number BCM20732A0KML2G-ND
Copy   BCM20732A0KML2G-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

CYW20732A0KML2G

Copy   CYW20732A0KML2G
Description IOT BLUETOOTH 802.15.4
Copy   IOT BLUETOOTH 802.15.4
Detailed Description

IC RF TxRx + MCU Bluetooth Bluetooth v4.0 2.4GHz 32-VFQFN Exposed Pad

Copy   IC RF TxRx + MCU Bluetooth Bluetooth v4.0 2.4GHz 32-VFQFN Exposed Pad
Documents & Media
Datasheets CYW20732A
Environmental Information RoHS Certificate
PCN Packaging Mult Devices 19/Jul/2017
Ship Label/Document Standardization 24/Jan/2018
PCN Part Status Change BCM43143KMLG Mark/PN Chg 19/Dec/2016
Product Attributes Select All
Categories
Manufacturer Cypress Semiconductor Corp
Series -
Packaging ? Tray ?
Part Status Active
Type TxRx + MCU
RF Family/Standard Bluetooth
Protocol Bluetooth v4.0
Modulation GFSK
Frequency 2.4GHz
Data Rate (Max) 1Mbps
Power - Output 4dBm
Sensitivity -93dBm
Memory Size -
Serial Interfaces I²C, SPI, UART
GPIO 14
Voltage - Supply 3.8V
Current - Receiving 9.8mA
Current - Transmitting 9.1mA
Operating Temperature -30°C ~ 85°C
Package / Case 32-VFQFN Exposed Pad
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Additional Resources
Standard Package ? 490
Other Names BCM20732A0KML2G
CYW20732A0KML2G-ND

10:14:20 11/19/2018