• Quote Required, submit request here.
  • Non-Stock ?
Photo Not Available

Product Overview
Digi-Key Part Number BCM20715A1KUBXGT-ND
Quantity Available 0
Manufacturer

Manufacturer Part Number

CYW20715A1KUBXGT

Description IOT BLUETOOTH 802.15.4
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Detailed Description

IC RF TxRx + MCU Bluetooth Bluetooth v4.0 +EDR 2.4GHz 42-UFBGA, WLBGA

Product Attributes Select All
Categories
Manufacturer Cypress Semiconductor Corp
Series -
Packaging ? Tape & Reel (TR) ?
Part Status Active
Type TxRx + MCU
RF Family/Standard Bluetooth
Protocol Bluetooth v4.0 +EDR
Modulation 4DQPSK, 8DPSK, GFSK
Frequency 2.4GHz
Data Rate (Max) 3Mbps
Power - Output 10dBm
Sensitivity -91dBm
Memory Size -
Serial Interfaces I²C, I²S, SPI, UART
GPIO 8
Voltage - Supply 2.3 V ~ 5.5 V
Current - Receiving 32mA
Current - Transmitting 65mA
Operating Temperature -30°C ~ 85°C
Package / Case 42-UFBGA, WLBGA
 
Additional Resources
Standard Package ? 5,000
Other Names BCM20715A1KUBXGT
CYW20715A1KUBXGT-ND

14:11:38 5/21/2018

Send Feedback