CYW20713A1KUFBXG IC RF TxRx + MCU Bluetooth Bluetooth v4.0 +EDR 2.4GHz 50-UFBGA
Product Overview
Digi-Key Part Number BCM20713A1KUFBXG-ND
Copy   BCM20713A1KUFBXG-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

CYW20713A1KUFBXG

Copy   CYW20713A1KUFBXG
Description IOT BLUETOOTH 802.15.4
Copy   IOT BLUETOOTH 802.15.4
Detailed Description

IC RF TxRx + MCU Bluetooth Bluetooth v4.0 +EDR 2.4GHz 50-UFBGA

Copy   IC RF TxRx + MCU Bluetooth Bluetooth v4.0 +EDR 2.4GHz 50-UFBGA
Documents & Media
Datasheets CYW20713
Environmental Information RoHS Certificate
PCN Obsolescence/ EOL Mult Devices EOL 18/Sep/2018
PCN Assembly/Origin CYW207/BCM207 09/Jul/2017
PCN Packaging Mult Devices 19/Jul/2017
Ship Label/Document Standardization 24/Jan/2018
PCN Part Status Change BCM43143KMLG Mark/PN Chg 19/Dec/2016
Product Attributes Select All
Categories
Manufacturer Cypress Semiconductor Corp
Series -
Packaging ? Tape & Reel (TR) ?
Part Status Last Time Buy
Type TxRx + MCU
RF Family/Standard Bluetooth
Protocol Bluetooth v4.0 +EDR
Modulation 4DQPSK, 8DPSK, GFSK
Frequency 2.4GHz
Data Rate (Max) 3Mbps
Power - Output 10dBm
Sensitivity -91dBm
Memory Size -
Serial Interfaces I²C, I²S, JTAG, SPI, UART, USB
GPIO 8
Voltage - Supply 2.3 V ~ 5.5 V
Current - Receiving 32mA
Current - Transmitting 59mA
Operating Temperature -40°C ~ 85°C
Package / Case 50-UFBGA
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Additional Resources
Standard Package ? 5,000
Other Names BCM20713A1KUFBXG
CYW20713A1KUFBXG-ND
Alternate Package | This part is also available in the following packaging:

06:07:21 1/16/2019