CYW20707UA2KFFB4GT IC RF TxRx + MCU Bluetooth Bluetooth v4.2 2.4GHz 49-VFBGA, FCBGA
Product Overview
Digi-Key Part Number BCM20707UA2KFFB4GT-ND
Copy   BCM20707UA2KFFB4GT-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

CYW20707UA2KFFB4GT

Copy   CYW20707UA2KFFB4GT
Description IOT BLUETOOTH 802.15.4
Copy   IOT BLUETOOTH 802.15.4
Detailed Description

IC RF TxRx + MCU Bluetooth Bluetooth v4.2 2.4GHz 49-VFBGA, FCBGA

Copy   IC RF TxRx + MCU Bluetooth Bluetooth v4.2 2.4GHz 49-VFBGA, FCBGA
Documents & Media
Datasheets BCM20707
Environmental Information RoHS Certificate
PCN Assembly/Origin Bumping Site 17/Sep/2018
PCN Packaging Mult Devices 19/Jul/2017
Ship Label/Document Standardization 24/Jan/2018
PCN Part Status Change BCM43143KMLG Mark/PN Chg 19/Dec/2016
Product Attributes Select All
Categories
Manufacturer Cypress Semiconductor Corp
Series -
Packaging ? Tape & Reel (TR) ?
Part Status Active
Type TxRx + MCU
RF Family/Standard Bluetooth
Protocol Bluetooth v4.2
Modulation 4DQPSK, 8DPSK, GFSK
Frequency 2.4GHz
Data Rate (Max) 3Mbps
Power - Output 12dBm
Sensitivity -96dBm
Memory Size -
Serial Interfaces I²C, I²S, SPI, UART
GPIO 24
Voltage - Supply 3.3V
Current - Receiving 26mA
Current - Transmitting 60mA
Operating Temperature -30°C ~ 85°C
Package / Case 49-VFBGA, FCBGA
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Additional Resources
Standard Package ? 2,500
Other Names BCM20707UA2KFFB4GT
CYW20707UA2KFFB4GT-ND
Alternate Package | This part is also available in the following packaging:

21:35:55 1/19/2019