CYW20702A1KWFBGT IC RF TxRx + MCU Bluetooth Bluetooth v4.0 +EDR 2.4GHz 50-WFBGA
Product Overview
Digi-Key Part Number BCM20702A1KWFBGT-ND
Copy   BCM20702A1KWFBGT-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

CYW20702A1KWFBGT

Copy   CYW20702A1KWFBGT
Description IOT BLUETOOTH VFBGA
Copy   IOT BLUETOOTH VFBGA
Detailed Description

IC RF TxRx + MCU Bluetooth Bluetooth v4.0 +EDR 2.4GHz 50-WFBGA

Copy   IC RF TxRx + MCU Bluetooth Bluetooth v4.0 +EDR 2.4GHz 50-WFBGA
Documents & Media
Datasheets CYW20702
Environmental Information RoHS Certificate
PCN Packaging Mult Devices 19/Jul/2017
Ship Label/Document Standardization 24/Jan/2018
PCN Part Status Change BCM43143KMLG Mark/PN Chg 19/Dec/2016
Product Attributes Select All
Categories
Manufacturer Cypress Semiconductor Corp
Series -
Packaging ? Tape & Reel (TR) ?
Part Status Active
Type TxRx + MCU
RF Family/Standard Bluetooth
Protocol Bluetooth v4.0 +EDR
Modulation 4DQPSK, 8DPSK, GFSK
Frequency 2.4GHz
Data Rate (Max) 3Mbps
Power - Output 10dBm
Sensitivity -92dBm
Memory Size -
Serial Interfaces I²C, I²S, SPI, UART, USB
GPIO 7
Voltage - Supply 2.3 V ~ 5.5 V
Current - Receiving 32mA
Current - Transmitting 65mA
Operating Temperature -30°C ~ 85°C
Package / Case 50-WFBGA
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Additional Resources
Standard Package ? 2,500
Other Names BCM20702A1KWFBGT
CYW20702A1KWFBGT-ND

08:29:16 11/20/2018