CYRF6986-40LTXC IC RF TxRx Only General ISM > 1GHZ 2.4GHz 40-UFQFN Exposed Pad
Product Overview
Digi-Key Part Number CYRF6986-40LTXC-ND
Copy   CYRF6986-40LTXC-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

CYRF6986-40LTXC

Copy   CYRF6986-40LTXC
Description TXRX RF 2.4GHZ 40QFN
Copy   TXRX RF 2.4GHZ 40QFN
Detailed Description

IC RF TxRx Only General ISM > 1GHZ 2.4GHz 40-UFQFN Exposed Pad

Copy   IC RF TxRx Only General ISM > 1GHZ  2.4GHz 40-UFQFN Exposed Pad
Documents & Media
Datasheets CYRF6986
PCN Obsolescence/ EOL Mult Dev EOL 15/Dec/2017
PCN Packaging Mult Devices 19/Jul/2017
Ship Label/Document Standardization 24/Jan/2018
Product Attributes Select All
Categories
Manufacturer Cypress Semiconductor Corp
Series WirelessUSB™
Packaging ? Tray ?
Part Status Obsolete
Type TxRx Only
RF Family/Standard General ISM > 1GHZ
Protocol -
Modulation DSSS, GFSK
Frequency 2.4GHz
Data Rate (Max) 1Mbps
Power - Output -5dBm
Sensitivity -90dBm
Memory Size -
Serial Interfaces SPI
GPIO 3
Voltage - Supply 2.7 V ~ 3.6 V
Current - Receiving 21.2mA
Current - Transmitting 26.2mA
Operating Temperature 0°C ~ 70°C
Package / Case 40-UFQFN Exposed Pad
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Additional Resources
Standard Package ? 490
Other Names CYRF698640LTXC

18:42:03 1/18/2019