Add To Favorites
Product Overview
Digi-Key Part Number CYPD1131-35FNXICT-ND
Quantity Available 1,690
Can ship immediately
Manufacturer

Manufacturer Part Number

CYPD1131-35FNXIT

Description IC MCU 32BIT 32KB FLASH 35WLCSP
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Manufacturer Standard Lead Time 15 Weeks
Product Attributes Select All
Categories
Manufacturer Cypress Semiconductor Corp
Series EZ-PD™ CCG1
Packaging ? Cut Tape (CT) ?
Part Status Active
Applications USB Type C
Core Processor ARM® Cortex®-M0
Program Memory Type FLASH (32 KB)
Controller Series -
RAM Size 4K x 8
Interface I²C, SPI, UART/USART, USB
Number of I/O 31
Voltage - Supply 1.71 V ~ 5.5 V
Operating Temperature -40°C ~ 85°C (TA)
Mounting Type Surface Mount
Package / Case 35-UFBGA, WLCSP
Supplier Device Package 35-WLCSP (3.23x2.10)
 
Additional Resources
Standard Package ? 1
Other Names CYPD1131-35FNXICT

13:56:15 6/19/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 3.40000 $3.40
10 3.03900 $30.39
25 2.73480 $68.37
100 2.49160 $249.16
250 2.24848 $562.12
500 2.01756 $1,008.78
1,000 1.70156 $1,701.56

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : CYPD1131-35FNXITR-ND
  • Minimum Quantity: 2,000
  • Quantity Available: 0
  • Unit Price: $1.56940
  • Digi-Reel® ? : CYPD1131-35FNXIDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 1,690 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback