Add To Favorites
CYBLE-212019-00
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 11.58000 $11.58
10 10.47400 $104.74
25 9.64680 $241.17
100 8.82000 $882.00
250 8.26876 $2,067.19

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 428-3810-1-ND
Copy   428-3810-1-ND
Quantity Available 2,972
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

CYBLE-212019-00

Copy   CYBLE-212019-00
Description RF TXRX MOD BLUETOOTH TRACE ANT
Copy   RF TXRX MOD BLUETOOTH TRACE ANT
Manufacturer Standard Lead Time 8 Weeks
Product Attributes Select All
Categories
Manufacturer Cypress Semiconductor Corp
Series EZ-BLE™ PRoC™
Packaging ? Cut Tape (CT) ?
Part Status Active
RF Family/Standard Bluetooth
Protocol Bluetooth v4.1
Modulation -
Frequency 2.4GHz
Data Rate 1Mbps
Power - Output 3dBm
Sensitivity -91dBm
Serial Interfaces I²C, SPI, UART
Antenna Type Integrated, Trace
Utilized IC / Part -
Memory Size 256kB Flash, 32kB SRAM
Voltage - Supply 1.8 V ~ 5.5 V
Current - Receiving 16.4mA
Current - Transmitting 15.6mA
Mounting Type Surface Mount
Operating Temperature -40°C ~ 85°C
Package / Case 31-SMD Module
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
You May Also Be Interested In
  • BLM21PG331SN1D - Murata Electronics North America | 490-5988-1-ND DigiKey Electronics
  • BLM21PG331SN1D
  • Murata Electronics North America
  • FERRITE BEAD 330 OHM 0805 1LN
  • Unit Price $0.11000
  • 490-5988-1-ND
  • CYBLE-012011-00 - Cypress Semiconductor Corp | 428-3537-1-ND DigiKey Electronics
  • CYBLE-012011-00
  • Cypress Semiconductor Corp
  • RF TXRX MOD BLUETOOTH TRACE ANT
  • Unit Price $11.97000
  • 428-3537-1-ND
  • CYBLE-022001-00 - Cypress Semiconductor Corp | 428-3408-1-ND DigiKey Electronics
  • CYBLE-022001-00
  • Cypress Semiconductor Corp
  • RF TXRX MOD BLUETOOTH CHIP ANT
  • Unit Price $13.56000
  • 428-3408-1-ND
  • CYBLE-212019-EVAL - Cypress Semiconductor Corp | 428-3601-ND DigiKey Electronics
  • CYBLE-212019-EVAL
  • Cypress Semiconductor Corp
  • EVAL BOARD FOR CYBLE-212019
  • Unit Price $19.95000
  • 428-3601-ND
  • AT25SF081-SSHD-T - Adesto Technologies | 1265-1133-1-ND DigiKey Electronics
  • AT25SF081-SSHD-T
  • Adesto Technologies
  • IC FLASH 8M SPI 104MHZ 8SOIC
  • Unit Price $0.57000
  • 1265-1133-1-ND
Additional Resources
Standard Package ? 1
Other Names 428-3810-1
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 428-3810-2-ND
  • Minimum Quantity: 500
  • Quantity Available: 2,500 - Immediate
  • Unit Price: $7.35000
  • Digi-Reel® ? : 428-3810-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 2,972 - Immediate
  • Unit Price: Digi-Reel®

07:40:28 1/17/2019