Add To Favorites
  • Part Status: End of Life; Last Time Buy Date: 10-03-2018. Minimums may apply.
Product Overview
Digi-Key Part Number 428-3591-ND
Quantity Available 1,092
Can ship immediately
Manufacturer

Manufacturer Part Number

CYBL10573-56LQXI

Description IC TXRX PROC BLE 2.4GHZ 56QFN
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Detailed Description

IC RF TxRx + MCU Bluetooth Bluetooth v4.2 2.4GHz 56-UFQFN Exposed Pad

Product Attributes Select All
Categories
Manufacturer Cypress Semiconductor Corp
Series PRoC™ BLE
Packaging ? Tray ?
Part Status Last Time Buy
Type TxRx + MCU
RF Family/Standard Bluetooth
Protocol Bluetooth v4.2
Modulation -
Frequency 2.4GHz
Data Rate (Max) -
Power - Output -
Sensitivity -
Memory Size 256kB Flash, 32kB SRAM
Serial Interfaces -
GPIO 36
Voltage - Supply 1.9 V ~ 5.5 V
Current - Receiving -
Current - Transmitting -
Operating Temperature -40°C ~ 85°C
Package / Case 56-UFQFN Exposed Pad
 
Direct Substitute ?
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
428-3593-ND CY8C4248LQI-BL483 Cypress Semiconductor Corp Tray ? 740 - Immediate
$7.78000 1
You May Also Be Interested In
Additional Resources
Standard Package ? 260
Other Names 428-3591

15:15:32 2/23/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 8.28000 $8.28
10 7.59000 $75.90
25 6.90000 $172.50
100 6.21000 $621.00
260 5.69250 $1,480.05
520 5.17500 $2,691.00
1,040 4.65750 $4,843.80

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : CYBL10573-56LQXIT-ND
  • Minimum Quantity: 2,000  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: $4.48500
Send Feedback