Add To Favorites
  • Part Status: End of Life; Last Time Buy Date: 07-04-2018. Minimums may apply.
Product Overview
Digi-Key Part Number 428-3359-ND
Quantity Available 246
Can ship immediately
Manufacturer

Manufacturer Part Number

CYBL10562-56LQXI

Description IC TRUETOUCH CAPSENSE
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Detailed Description

IC RF TxRx + MCU Bluetooth Bluetooth v4.1 2.4GHz 56-UFQFN Exposed Pad

Product Attributes Select All
Categories
Manufacturer Cypress Semiconductor Corp
Series -
Packaging ? Tray ?
Part Status Last Time Buy
Type TxRx + MCU
RF Family/Standard Bluetooth
Protocol Bluetooth v4.1
Modulation GFSK
Frequency 2.4GHz
Data Rate (Max) 1Mbps
Power - Output 3dBm
Sensitivity -89dBm
Memory Size 128kB Flash, 16kB SRAM
Serial Interfaces I²C, I²S, SPI, UART
GPIO 36
Voltage - Supply 1.9 V ~ 5.5 V
Current - Receiving 16.4mA
Current - Transmitting 15.6mA
Operating Temperature -40°C ~ 85°C
Package / Case 56-UFQFN Exposed Pad
 
Direct Substitute ?
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
428-3368-5-ND CY8C4247LQI-BL483 Cypress Semiconductor Corp Tray ? 3,014 - Immediate
$6.83000 1
Additional Resources
Standard Package ? 260
Other Names 428-3359

06:34:26 2/25/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 7.73000 $7.73
10 6.95300 $69.53
25 6.33440 $158.36
100 5.71650 $571.65

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : CYBL10562-56LQXIT-ND
  • Minimum Quantity: 2,000  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: $4.01700
Send Feedback