• Obsolete item.
Photo Not Available

Product Overview
Digi-Key Part Number CYALKIT-L02-ND
Quantity Available 0
Manufacturer

Manufacturer Part Number

CYALKIT-L02

Description KIT EVALUATION
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Detailed Description

S6BL111A Outputs LED Driver Evaluation Board

Documents & Media
PCN Obsolescence/ EOL Mult Device EOL 21/Mar/2017
PCN Packaging Ship Label/Document Standardization 24/Jan/2018
Product Attributes Select All
Categories
Manufacturer Cypress Semiconductor Corp
Series -
Part Status Obsolete
Current - Output / Channel -
Outputs and Type -
Voltage - Output -
Features -
Voltage - Input -
Supplied Contents Board(s)
Utilized IC / Part S6BL111A
 
Additional Resources
Standard Package ? 1

11:49:32 2/20/2018

Send Feedback